
CGA4J3X7R1H105K125AB | |
|---|---|
DigiKey Part Number | 445-6961-2-ND - Tape & Reel (TR) 445-6961-1-ND - Cut Tape (CT) 445-6961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H105K125AB |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 2,93140 Kč | 146,57 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 500 | 2,03848 Kč | 1 019,24 Kč |
| 1 000 | 1,86525 Kč | 1 865,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,67375 Kč | 3 347,50 Kč |
| 4 000 | 1,56000 Kč | 6 240,00 Kč |
| 6 000 | 1,50304 Kč | 9 018,24 Kč |
| 10 000 | 1,43996 Kč | 14 399,60 Kč |
| 14 000 | 1,40309 Kč | 19 643,26 Kč |
| 20 000 | 1,36762 Kč | 27 352,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


