2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1C225K125AB

DigiKey Part Number
445-5691-2-ND - Tape & Reel (TR)
445-5691-1-ND - Cut Tape (CT)
445-5691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1C225K125AB
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1C225K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,25500 Kč32,55 Kč
502,35180 Kč117,59 Kč
1002,07460 Kč207,46 Kč
5001,60802 Kč804,01 Kč
1 0001,46398 Kč1 463,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,30723 Kč2 614,46 Kč
4 0001,21269 Kč4 850,76 Kč
6 0001,16539 Kč6 992,34 Kč
10 0001,11296 Kč11 129,60 Kč
14 0001,08234 Kč15 152,76 Kč
20 0001,05287 Kč21 057,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč