
CGA4J3X5R1E475K125AB | |
|---|---|
DigiKey Part Number | 445-12675-2-ND - Tape & Reel (TR) 445-12675-1-ND - Cut Tape (CT) 445-12675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1E475K125AB |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1E475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,04060 Kč | 152,03 Kč |
| 100 | 2,69610 Kč | 269,61 Kč |
| 500 | 2,11786 Kč | 1 058,93 Kč |
| 1 000 | 1,93938 Kč | 1 939,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,74158 Kč | 3 483,16 Kč |
| 4 000 | 1,62435 Kč | 6 497,40 Kč |
| 6 000 | 1,56572 Kč | 9 394,32 Kč |
| 10 000 | 1,50075 Kč | 15 007,50 Kč |
| 14 000 | 1,46277 Kč | 20 478,78 Kč |
| 20 000 | 1,42623 Kč | 28 524,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

