5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3C0G2E562J125AA

DigiKey Part Number
445-15564-2-ND - Tape & Reel (TR)
445-15564-1-ND - Cut Tape (CT)
445-15564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3C0G2E562J125AA
Description
CAP CER 5600PF 250V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3C0G2E562J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,55700 Kč45,57 Kč
503,35120 Kč167,56 Kč
1002,97960 Kč297,96 Kč
5002,35262 Kč1 176,31 Kč
1 0002,15943 Kč2 159,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,94316 Kč3 886,32 Kč
4 0001,81612 Kč7 264,48 Kč
6 0001,75249 Kč10 514,94 Kč
10 0001,68198 Kč16 819,80 Kč
14 0001,64078 Kč22 970,92 Kč
20 0001,60114 Kč32 022,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč