0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2X7R2A223K125AA

DigiKey Part Number
445-5823-2-ND - Tape & Reel (TR)
445-5823-1-ND - Cut Tape (CT)
445-5823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R2A223K125AA
Description
CAP CER 0.022UF 100V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R2A223K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,97400 Kč19,74 Kč
501,39420 Kč69,71 Kč
1001,21580 Kč121,58 Kč
5000,91552 Kč457,76 Kč
1 0000,82333 Kč823,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,72622 Kč1 452,44 Kč
4 0000,66585 Kč2 663,40 Kč
6 0000,63565 Kč3 813,90 Kč
10 0000,60218 Kč6 021,80 Kč
14 0000,58262 Kč8 156,68 Kč
20 0000,56382 Kč11 276,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč