
CGA4J2X7R1C105K125AA | |
|---|---|
DigiKey Part Number | 445-5689-2-ND - Tape & Reel (TR) 445-5689-1-ND - Cut Tape (CT) 445-5689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C105K125AA |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C105K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,45300 Kč | 72,65 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,95876 Kč | 479,38 Kč |
| 1 000 | 0,86302 Kč | 863,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76223 Kč | 1 524,46 Kč |
| 4 000 | 0,69950 Kč | 2 798,00 Kč |
| 6 000 | 0,66812 Kč | 4 008,72 Kč |
| 10 000 | 0,63338 Kč | 6 333,80 Kč |
| 14 000 | 0,61308 Kč | 8 583,12 Kč |
| 20 000 | 0,59357 Kč | 11 871,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

