2.2 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R2A225K125AC

DigiKey Part Number
445-CGA4J1X7R2A225K125ACTR-ND - Tape & Reel (TR)
445-CGA4J1X7R2A225K125ACCT-ND - Cut Tape (CT)
445-CGA4J1X7R2A225K125ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R2A225K125AC
Description
AUTOMOTIVE GRADE,MLCC,0805,100V,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,09200 Kč90,92 Kč
506,92100 Kč346,05 Kč
1006,25110 Kč625,11 Kč
5005,12268 Kč2 561,34 Kč
1 0004,77411 Kč4 774,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,35908 Kč8 718,16 Kč
4 0004,12968 Kč16 518,72 Kč
6 0004,01482 Kč24 088,92 Kč
10 0003,88749 Kč38 874,90 Kč
14 0003,81306 Kč53 382,84 Kč
20 0003,74144 Kč74 828,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč