
CGA4J1C0G2A333J125AC | |
|---|---|
DigiKey Part Number | 445-172691-2-ND - Tape & Reel (TR) 445-172691-1-ND - Cut Tape (CT) 445-172691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1C0G2A333J125AC |
Description | CAP CER 0.033UF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1C0G2A333J125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 50 | 2,96500 Kč | 148,25 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 500 | 2,06368 Kč | 1 031,84 Kč |
| 1 000 | 1,88877 Kč | 1 888,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69517 Kč | 3 390,34 Kč |
| 4 000 | 1,58036 Kč | 6 321,44 Kč |
| 6 000 | 1,52285 Kč | 9 137,10 Kč |
| 10 000 | 1,45917 Kč | 14 591,70 Kč |
| 14 000 | 1,42195 Kč | 19 907,30 Kč |
| 20 000 | 1,38615 Kč | 27 723,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

