0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1C0G2A333J125AC

DigiKey Part Number
445-172691-2-ND - Tape & Reel (TR)
445-172691-1-ND - Cut Tape (CT)
445-172691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1C0G2A333J125AC
Description
CAP CER 0.033UF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1C0G2A333J125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,07400 Kč40,74 Kč
502,96500 Kč148,25 Kč
1002,63100 Kč263,10 Kč
5002,06368 Kč1 031,84 Kč
1 0001,88877 Kč1 888,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,69517 Kč3 390,34 Kč
4 0001,58036 Kč6 321,44 Kč
6 0001,52285 Kč9 137,10 Kč
10 0001,45917 Kč14 591,70 Kč
14 0001,42195 Kč19 907,30 Kč
20 0001,38615 Kč27 723,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč