
CGA4F3X7R2E222K085AE | |
|---|---|
DigiKey Part Number | 445-173754-2-ND - Tape & Reel (TR) 445-173754-1-ND - Cut Tape (CT) 445-173754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7R2E222K085AE |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7R2E222K085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 50 | 2,09560 Kč | 104,78 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,41862 Kč | 709,31 Kč |
| 1 000 | 1,28823 Kč | 1 288,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06166 Kč | 4 246,64 Kč |
| 8 000 | 0,99121 Kč | 7 929,68 Kč |
| 12 000 | 0,95595 Kč | 11 471,40 Kč |
| 20 000 | 0,91687 Kč | 18 337,40 Kč |
| 28 000 | 0,89402 Kč | 25 032,56 Kč |
| 40 000 | 0,87205 Kč | 34 882,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

