
CGA4C4NP02W681J060AA | |
|---|---|
DigiKey Part Number | 445-172589-2-ND - Tape & Reel (TR) 445-172589-1-ND - Cut Tape (CT) 445-172589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W681J060AA |
Description | CAP CER 680PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W681J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29697 Kč | 9 187,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 50 | 4,12820 Kč | 206,41 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 500 | 2,94812 Kč | 1 474,06 Kč |
| 1 000 | 2,71987 Kč | 2 719,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,26680 Kč | 213,34 Kč |
| 100 | 3,77120 Kč | 377,12 Kč |
| 500 | 2,92712 Kč | 1 463,56 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

