
CGA4C4C0G2W681J060AA | |
|---|---|
DigiKey Part Number | 445-15547-2-ND - Tape & Reel (TR) 445-15547-1-ND - Cut Tape (CT) 445-15547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W681J060AA |
Description | CAP CER 680PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W681J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,54500 Kč | 127,25 Kč |
| 100 | 2,24890 Kč | 224,89 Kč |
| 500 | 1,75040 Kč | 875,20 Kč |
| 1 000 | 1,59669 Kč | 1 596,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32718 Kč | 5 308,72 Kč |
| 8 000 | 1,24408 Kč | 9 952,64 Kč |
| 12 000 | 1,20247 Kč | 14 429,64 Kč |
| 20 000 | 1,15637 Kč | 23 127,40 Kč |
| 28 000 | 1,12942 Kč | 31 623,76 Kč |
| 40 000 | 1,10349 Kč | 44 139,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

