1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4C2NP02A102J060AA

DigiKey Part Number
445-12617-2-ND - Tape & Reel (TR)
445-12617-1-ND - Cut Tape (CT)
445-12617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2NP02A102J060AA
Description
CAP CER 1000PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2NP02A102J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,20500 Kč22,05 Kč
501,56220 Kč78,11 Kč
1001,36490 Kč136,49 Kč
5001,03478 Kč517,39 Kč
1 0000,93315 Kč933,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,75876 Kč3 035,04 Kč
8 0000,70396 Kč5 631,68 Kč
12 0000,67654 Kč8 118,48 Kč
20 0000,64614 Kč12 922,80 Kč
28 0000,62838 Kč17 594,64 Kč
40 0000,61130 Kč24 452,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč