10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3EAC0G2A103J080AC

DigiKey Part Number
445-16158-2-ND - Tape & Reel (TR)
445-16158-1-ND - Cut Tape (CT)
445-16158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3EAC0G2A103J080AC
Description
CAP CER 10000PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3EAC0G2A103J080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,34700 Kč43,47 Kč
503,18740 Kč159,37 Kč
1002,83050 Kč283,05 Kč
5002,22956 Kč1 114,78 Kč
1 0002,04395 Kč2 043,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,71543 Kč6 861,72 Kč
8 0001,61514 Kč12 921,12 Kč
12 0001,56491 Kč18 778,92 Kč
20 0001,50925 Kč30 185,00 Kč
28 0001,47671 Kč41 347,88 Kč
40 0001,44540 Kč57 816,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč