
CGA3E3X8R2A223K080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X8R2A223K080AETR-ND - Tape & Reel (TR) 445-CGA3E3X8R2A223K080AECT-ND - Cut Tape (CT) 445-CGA3E3X8R2A223K080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R2A223K080AE |
Description | CAP CER 0.022UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R2A223K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 50 | 2,51140 Kč | 125,57 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 500 | 1,72478 Kč | 862,39 Kč |
| 1 000 | 1,57254 Kč | 1 572,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30644 Kč | 5 225,76 Kč |
| 8 000 | 1,22432 Kč | 9 794,56 Kč |
| 12 000 | 1,18319 Kč | 14 198,28 Kč |
| 20 000 | 1,13761 Kč | 22 752,20 Kč |
| 28 000 | 1,11096 Kč | 31 106,88 Kč |
| 40 000 | 1,08533 Kč | 43 413,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

