
CGA3E3X8R1H104K080AE | |
|---|---|
DigiKey Part Number | 445-173697-2-ND - Tape & Reel (TR) 445-173697-1-ND - Cut Tape (CT) 445-173697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1H104K080AE |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1H104K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R91H104KA01D | Murata Electronics | 591 939 | 490-14412-1-ND | 5,01000 Kč | Direct |
| GCJ188R91H104KA01J | Murata Electronics | 8 196 | 490-GCJ188R91H104KA01JCT-ND | 5,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,13980 Kč | 106,99 Kč |
| 100 | 1,88330 Kč | 188,33 Kč |
| 500 | 1,45322 Kč | 726,61 Kč |
| 1 000 | 1,32036 Kč | 1 320,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08954 Kč | 4 358,16 Kč |
| 8 000 | 1,01785 Kč | 8 142,80 Kč |
| 12 000 | 0,98196 Kč | 11 783,52 Kč |
| 20 000 | 0,94219 Kč | 18 843,80 Kč |
| 28 000 | 0,91894 Kč | 25 730,32 Kč |
| 40 000 | 0,89658 Kč | 35 863,20 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


