
CGA3E3X7R1H224K080AB | |
|---|---|
DigiKey Part Number | 445-6926-2-ND - Tape & Reel (TR) 445-6926-1-ND - Cut Tape (CT) 445-6926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H224K080AB |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H224K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,25150 Kč | 125,15 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,84979 Kč | 849,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68832 Kč | 2 753,28 Kč |
| 8 000 | 0,63739 Kč | 5 099,12 Kč |
| 12 000 | 0,61190 Kč | 7 342,80 Kč |
| 20 000 | 0,58366 Kč | 11 673,20 Kč |
| 28 000 | 0,56716 Kč | 15 880,48 Kč |
| 40 000 | 0,55130 Kč | 22 052,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


