470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3C0G2E471J080AA

DigiKey Part Number
445-5746-2-ND - Tape & Reel (TR)
445-5746-1-ND - Cut Tape (CT)
445-5746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3C0G2E471J080AA
Description
CAP CER 470PF 250V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3C0G2E471J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPOYBN471YAGEO7 487311-3098-1-ND0,13000 KčParametric Equivalent
C0603C471JAGACAUTOKEMET159399-11887-1-ND0,27000 KčParametric Equivalent
In-Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,63800 Kč16,38 Kč
501,14640 Kč57,32 Kč
1000,99530 Kč99,53 Kč
5000,74248 Kč371,24 Kč
1 0000,66480 Kč664,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53272 Kč2 130,88 Kč
8 0000,49080 Kč3 926,40 Kč
12 0000,46983 Kč5 637,96 Kč
20 0000,44660 Kč8 932,00 Kč
28 0000,43302 Kč12 124,56 Kč
40 0000,41996 Kč16 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč