
CGA3E2X8R1H103K080AE | |
|---|---|
DigiKey Part Number | 445-173701-2-ND - Tape & Reel (TR) 445-173701-1-ND - Cut Tape (CT) 445-173701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H103K080AE |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H103K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 500 | 1,12382 Kč | 561,91 Kč |
| 1 000 | 1,01525 Kč | 1 015,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82842 Kč | 3 313,68 Kč |
| 8 000 | 0,76987 Kč | 6 158,96 Kč |
| 12 000 | 0,74056 Kč | 8 886,72 Kč |
| 20 000 | 0,70809 Kč | 14 161,80 Kč |
| 28 000 | 0,68912 Kč | 19 295,36 Kč |
| 40 000 | 0,67087 Kč | 26 834,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

