
CGA3E2X8R1E104K080AA | |
|---|---|
DigiKey Part Number | 445-5885-2-ND - Tape & Reel (TR) 445-5885-1-ND - Cut Tape (CT) 445-5885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1E104K080AA |
Description | CAP CER 0.1UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1E104K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,71226 Kč | 356,13 Kč |
| 1 000 | 0,63687 Kč | 636,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50947 Kč | 2 037,88 Kč |
| 8 000 | 0,46894 Kč | 3 751,52 Kč |
| 12 000 | 0,44866 Kč | 5 383,92 Kč |
| 20 000 | 0,42622 Kč | 8 524,40 Kč |
| 28 000 | 0,41309 Kč | 11 566,52 Kč |
| 40 000 | 0,40047 Kč | 16 018,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


