1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R2A102K080AA

DigiKey Part Number
445-5806-2-ND - Tape & Reel (TR)
445-5806-1-ND - Cut Tape (CT)
445-5806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R2A102K080AA
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R2A102K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,62160 Kč31,08 Kč
1000,53330 Kč53,33 Kč
5000,38510 Kč192,55 Kč
1 0000,33996 Kč339,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26442 Kč1 057,68 Kč
8 0000,24006 Kč1 920,48 Kč
12 0000,22788 Kč2 734,56 Kč
20 0000,21439 Kč4 287,80 Kč
28 0000,20651 Kč5 782,28 Kč
40 0000,19894 Kč7 957,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč