
CGA3E2X7R1H222K080AE | |
|---|---|
DigiKey Part Number | 445-173665-2-ND - Tape & Reel (TR) 445-173665-1-ND - Cut Tape (CT) 445-173665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H222K080AE |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H222K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23460 Kč | 61,73 Kč |
| 100 | 1,07300 Kč | 107,30 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,71981 Kč | 719,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57886 Kč | 2 315,44 Kč |
| 8 000 | 0,53419 Kč | 4 273,52 Kč |
| 12 000 | 0,51184 Kč | 6 142,08 Kč |
| 20 000 | 0,48708 Kč | 9 741,60 Kč |
| 28 000 | 0,47261 Kč | 13 233,08 Kč |
| 40 000 | 0,45870 Kč | 18 348,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

