
CGA3E2X7R1H222K080AD | |
|---|---|
DigiKey Part Number | 445-8835-2-ND - Tape & Reel (TR) 445-8835-1-ND - Cut Tape (CT) 445-8835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H222K080AD |
Description | CAP CER 2200PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H222K080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,03260 Kč | 101,63 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,37410 Kč | 687,05 Kč |
| 1 000 | 1,24686 Kč | 1 246,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02623 Kč | 4 104,92 Kč |
| 8 000 | 0,95751 Kč | 7 660,08 Kč |
| 12 000 | 0,92312 Kč | 11 077,44 Kč |
| 20 000 | 0,88502 Kč | 17 700,40 Kč |
| 28 000 | 0,86275 Kč | 24 157,00 Kč |
| 40 000 | 0,84132 Kč | 33 652,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

