
CGA3E2X7R1H104K080AE | |
|---|---|
DigiKey Part Number | 445-15957-2-ND - Tape & Reel (TR) 445-15957-1-ND - Cut Tape (CT) 445-15957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H104K080AE |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H104K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 500 | 0,62406 Kč | 312,03 Kč |
| 1 000 | 0,55666 Kč | 556,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44264 Kč | 1 770,56 Kč |
| 8 000 | 0,40626 Kč | 3 250,08 Kč |
| 12 000 | 0,38806 Kč | 4 656,72 Kč |
| 20 000 | 0,36791 Kč | 7 358,20 Kč |
| 28 000 | 0,35613 Kč | 9 971,64 Kč |
| 40 000 | 0,34480 Kč | 13 792,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

