


CGA3E2X7R1H103K080AA | |
|---|---|
DigiKey Part Number | 445-5662-2-ND - Tape & Reel (TR) 445-5662-1-ND - Cut Tape (CT) 445-5662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H103K080AA |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,54180 Kč | 27,09 Kč |
| 100 | 0,46410 Kč | 46,41 Kč |
| 500 | 0,33218 Kč | 166,09 Kč |
| 1 000 | 0,29229 Kč | 292,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22578 Kč | 903,12 Kč |
| 8 000 | 0,20431 Kč | 1 634,48 Kč |
| 12 000 | 0,19355 Kč | 2 322,60 Kč |
| 20 000 | 0,18165 Kč | 3 633,00 Kč |
| 28 000 | 0,17470 Kč | 4 891,60 Kč |
| 40 000 | 0,16802 Kč | 6 720,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

