
CGA3E2X7R1E104K080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2X7R1E104K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X7R1E104K080DACT-ND - Cut Tape (CT) 445-CGA3E2X7R1E104K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1E104K080DA |
Description | AUTOMOTIVE GRADE,0603,X7R,25V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33974 Kč | 169,87 Kč |
| 1 000 | 0,29922 Kč | 299,22 Kč |
| 2 500 | 0,25660 Kč | 641,50 Kč |
| 5 000 | 0,23102 Kč | 1 155,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21422 Kč | 2 142,20 Kč |
| 20 000 | 0,19662 Kč | 3 932,40 Kč |
| 30 000 | 0,18781 Kč | 5 634,30 Kč |
| 50 000 | 0,17805 Kč | 8 902,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

