15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2NP02A150J080AA

DigiKey Part Number
445-12351-2-ND - Tape & Reel (TR)
445-12351-1-ND - Cut Tape (CT)
445-12351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP02A150J080AA
Description
CAP CER 15PF 100V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP02A150J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,24700 Kč22,47 Kč
501,58740 Kč79,37 Kč
1001,38800 Kč138,80 Kč
5001,05368 Kč526,84 Kč
1 0000,95058 Kč950,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,77352 Kč3 094,08 Kč
8 0000,71790 Kč5 743,20 Kč
12 0000,69006 Kč8 280,72 Kč
20 0000,65922 Kč13 184,40 Kč
28 0000,64120 Kč17 953,60 Kč
40 0000,62387 Kč24 954,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč