4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2NP01H472J080AA

DigiKey Part Number
445-12415-2-ND - Tape & Reel (TR)
445-12415-1-ND - Cut Tape (CT)
445-12415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP01H472J080AA
Description
CAP CER 4700PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H472J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,46500 Kč34,65 Kč
502,51140 Kč125,57 Kč
1002,21740 Kč221,74 Kč
5001,72478 Kč862,39 Kč
1 0001,57254 Kč1 572,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,30644 Kč5 225,76 Kč
8 0001,22432 Kč9 794,56 Kč
12 0001,18319 Kč14 198,28 Kč
20 0001,13761 Kč22 752,20 Kč
28 0001,11096 Kč31 106,88 Kč
40 0001,08533 Kč43 413,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč