
CGA3E2NP01H220J080AA | |
|---|---|
DigiKey Part Number | 445-12401-2-ND - Tape & Reel (TR) 445-12401-1-ND - Cut Tape (CT) 445-12401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H220J080AA |
Description | CAP CER 22PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H220J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 50 | 1,47660 Kč | 73,83 Kč |
| 100 | 1,29100 Kč | 129,10 Kč |
| 500 | 0,97604 Kč | 488,02 Kč |
| 1 000 | 0,87906 Kč | 879,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71321 Kč | 2 852,84 Kč |
| 8 000 | 0,66099 Kč | 5 287,92 Kč |
| 12 000 | 0,63486 Kč | 7 618,32 Kč |
| 20 000 | 0,60590 Kč | 12 118,00 Kč |
| 28 000 | 0,58898 Kč | 16 491,44 Kč |
| 40 000 | 0,57270 Kč | 22 908,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

