15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2NP01H150J080AA

DigiKey Part Number
445-12393-2-ND - Tape & Reel (TR)
445-12393-1-ND - Cut Tape (CT)
445-12393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP01H150J080AA
Description
CAP CER 15PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H150J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP02A150J080AATDK5 999445-12351-1-ND3,96000 KčUpgrade
GCM1885C1H150JA16DMurata Electronics53 285490-4957-1-ND3,75000 KčDirect
In-Stock: 35 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,08600 Kč20,86 Kč
501,47660 Kč73,83 Kč
1001,29100 Kč129,10 Kč
5000,97604 Kč488,02 Kč
1 0000,87906 Kč879,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,71321 Kč2 852,84 Kč
8 0000,66099 Kč5 287,92 Kč
12 0000,63486 Kč7 618,32 Kč
20 0000,60590 Kč12 118,00 Kč
28 0000,58898 Kč16 491,44 Kč
40 0000,57270 Kč22 908,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč