
CGA3E2C0G2A220J080AD | |
|---|---|
DigiKey Part Number | 445-9736-2-ND - Tape & Reel (TR) 445-9736-1-ND - Cut Tape (CT) 445-9736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A220J080AD |
Description | CAP CER 22PF 100V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A220J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 50 | 2,01880 Kč | 100,94 Kč |
| 100 | 1,77480 Kč | 177,48 Kč |
| 500 | 1,36478 Kč | 682,39 Kč |
| 1 000 | 1,23840 Kč | 1 238,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01926 Kč | 4 077,04 Kč |
| 8 000 | 0,95101 Kč | 7 608,08 Kč |
| 12 000 | 0,91686 Kč | 11 002,32 Kč |
| 20 000 | 0,87902 Kč | 17 580,40 Kč |
| 28 000 | 0,85689 Kč | 23 992,92 Kč |
| 40 000 | 0,83561 Kč | 33 424,40 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

