22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G2A220J080AA

DigiKey Part Number
445-12324-2-ND - Tape & Reel (TR)
445-12324-1-ND - Cut Tape (CT)
445-12324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A220J080AA
Description
CAP CER 22PF 100V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A220J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,79400 Kč17,94 Kč
501,25140 Kč62,57 Kč
1001,09070 Kč109,07 Kč
5000,81712 Kč408,56 Kč
1 0000,73307 Kč733,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,59006 Kč2 360,24 Kč
8 0000,54482 Kč4 358,56 Kč
12 0000,52219 Kč6 266,28 Kč
20 0000,49711 Kč9 942,20 Kč
28 0000,48245 Kč13 508,60 Kč
40 0000,46836 Kč18 734,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč