Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CGA3E2C0G2A121J080AA | |
|---|---|
DigiKey Part Number | 445-5725-2-ND - Tape & Reel (TR) 445-5725-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A121J080AA |
Description | CAP CER 120PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A121J080AA | TDK | 4 000 | 445-12348-2-ND | 0,56369 Kč | Direct |
| CGA3E3C0G2E121J080AA | TDK | 913 | 445-5739-1-ND | 2,31000 Kč | Upgrade |
| 0603J1000121JAT | Knowles Syfer | 0 | 0603J1000121JAT-ND | 5,34394 Kč | Direct |
| GCM1885C2A121JA16D | Murata Electronics | 8 357 | 490-GCM1885C2A121JA16DCT-ND | 2,10000 Kč | Direct |
| KAM15ACG2A121JT | KYOCERA AVX | 11 842 | 478-KAM15ACG2A121JTCT-ND | 3,99000 Kč | Direct |






