1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7R1V105K080AC

DigiKey Part Number
445-174215-2-ND - Tape & Reel (TR)
445-174215-1-ND - Cut Tape (CT)
445-174215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1V105K080AC
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7R1V105K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 181 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,79300 Kč27,93 Kč
502,00740 Kč100,37 Kč
1001,76380 Kč176,38 Kč
5001,35564 Kč677,82 Kč
1 0001,22985 Kč1 229,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,01163 Kč4 046,52 Kč
8 0000,94368 Kč7 549,44 Kč
12 0000,90963 Kč10 915,56 Kč
20 0000,87193 Kč17 438,60 Kč
28 0000,84989 Kč23 796,92 Kč
40 0000,82870 Kč33 148,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč