
CGA3E1X7R1E105K080AE | |
|---|---|
DigiKey Part Number | 445-173628-2-ND - Tape & Reel (TR) 445-173628-1-ND - Cut Tape (CT) 445-173628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E105K080AE |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1E105K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 50 | 2,19820 Kč | 109,91 Kč |
| 100 | 1,93750 Kč | 193,75 Kč |
| 500 | 1,49700 Kč | 748,50 Kč |
| 1 000 | 1,36103 Kč | 1 361,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,12453 Kč | 4 498,12 Kč |
| 8 000 | 1,05112 Kč | 8 408,96 Kč |
| 12 000 | 1,01438 Kč | 12 172,56 Kč |
| 20 000 | 0,97365 Kč | 19 473,00 Kč |
| 28 000 | 0,94986 Kč | 26 596,08 Kč |
| 40 000 | 0,92696 Kč | 37 078,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

