
CGA3E1X7R1E105K080AD | |
|---|---|
DigiKey Part Number | 445-9819-2-ND - Tape & Reel (TR) 445-9819-1-ND - Cut Tape (CT) 445-9819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E105K080AD |
Description | CAP CER 1UF 25V X7R 0603 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1E105K080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,20224 Kč | 4 808,96 Kč |
| 8 000 | 1,12497 Kč | 8 999,76 Kč |
| 12 000 | 1,08630 Kč | 13 035,60 Kč |
| 20 000 | 1,04343 Kč | 20 868,60 Kč |
| 28 000 | 1,01838 Kč | 28 514,64 Kč |
| 40 000 | 0,99429 Kč | 39 771,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

