
CGA3E1X7R1C105K080DC | |
|---|---|
DigiKey Part Number | 445-CGA3E1X7R1C105K080DCTR-ND - Tape & Reel (TR) 445-CGA3E1X7R1C105K080DCCT-ND - Cut Tape (CT) 445-CGA3E1X7R1C105K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1C105K080DC |
Description | AUTOMOTIVE GRADE,0603,X7R,16V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,93660 Kč | 46,83 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 500 | 0,59970 Kč | 299,85 Kč |
| 1 000 | 0,53461 Kč | 534,61 Kč |
| 2 500 | 0,46649 Kč | 1 166,23 Kč |
| 5 000 | 0,42550 Kč | 2 127,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39963 Kč | 3 996,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

