
CGA3E1C0G2A103J080AE | |
|---|---|
DigiKey Part Number | 445-175658-2-ND - Tape & Reel (TR) 445-175658-1-ND - Cut Tape (CT) 445-175658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A103J080AE |
Description | CAP CER 10000PF 100V C0GNP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A103J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 50 | 3,75440 Kč | 187,72 Kč |
| 100 | 3,34500 Kč | 334,50 Kč |
| 500 | 2,65666 Kč | 1 328,33 Kč |
| 1 000 | 2,44459 Kč | 2 444,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06552 Kč | 8 262,08 Kč |
| 8 000 | 1,95069 Kč | 15 605,52 Kč |
| 12 000 | 1,89318 Kč | 22 718,16 Kč |
| 20 000 | 1,82945 Kč | 36 589,00 Kč |
| 28 000 | 1,79219 Kč | 50 181,32 Kč |
| 40 000 | 1,75635 Kč | 70 254,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


