
CGA3E1C0G2A103J080AC | |
|---|---|
DigiKey Part Number | 445-172688-2-ND - Tape & Reel (TR) 445-172688-1-ND - Cut Tape (CT) 445-172688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A103J080AC |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A103J080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,42530 Kč | 242,53 Kč |
| 500 | 1,89528 Kč | 947,64 Kč |
| 1 000 | 1,73171 Kč | 1 731,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44409 Kč | 5 776,36 Kč |
| 8 000 | 1,35563 Kč | 10 845,04 Kč |
| 12 000 | 1,31136 Kč | 15 736,32 Kč |
| 20 000 | 1,26231 Kč | 25 246,20 Kč |
| 28 000 | 1,23362 Kč | 34 541,36 Kč |
| 40 000 | 1,20603 Kč | 48 241,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

