
CGA2B3X8R2A332K050BB | |
|---|---|
DigiKey Part Number | 445-15951-2-ND - Tape & Reel (TR) 445-15951-1-ND - Cut Tape (CT) 445-15951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R2A332K050BB |
Description | CAP CER 3300PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R2A332K050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| 2 500 | 1,30104 Kč | 3 252,60 Kč |
| 5 000 | 1,21028 Kč | 6 051,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10313 Kč | 11 031,30 Kč |
| 20 000 | 1,04343 Kč | 20 868,60 Kč |
| 30 000 | 1,01353 Kč | 30 405,90 Kč |
| 50 000 | 0,98039 Kč | 49 019,50 Kč |
| 70 000 | 0,96101 Kč | 67 270,70 Kč |
| 100 000 | 0,94238 Kč | 94 238,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

