10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X8R1H103K050BE

DigiKey Part Number
445-173760-2-ND - Tape & Reel (TR)
445-173760-1-ND - Cut Tape (CT)
445-173760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X8R1H103K050BE
Description
CAP CER 10000PF 50V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X8R1H103K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,48200 Kč24,82 Kč
501,76860 Kč88,43 Kč
1001,55160 Kč155,16 Kč
5001,18500 Kč592,50 Kč
1 0001,07176 Kč1 071,76 Kč
2 5000,95276 Kč2 381,90 Kč
5 0000,88110 Kč4 405,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79866 Kč7 986,60 Kč
20 0000,75154 Kč15 030,80 Kč
30 0000,72794 Kč21 838,20 Kč
50 0000,70179 Kč35 089,50 Kč
70 0000,68650 Kč48 055,00 Kč
100 0000,67180 Kč67 180,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč