


CGA2B3X8R1H103K050BD | |
|---|---|
DigiKey Part Number | 445-9706-2-ND - Tape & Reel (TR) 445-9706-1-ND - Cut Tape (CT) 445-9706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H103K050BD |
Description | CAP CER 10000PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H103K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,14692 Kč | 573,46 Kč |
| 1 000 | 1,03667 Kč | 1 036,67 Kč |
| 2 500 | 0,92038 Kč | 2 300,95 Kč |
| 5 000 | 0,85046 Kč | 4 252,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77029 Kč | 7 702,90 Kč |
| 20 000 | 0,72432 Kč | 14 486,40 Kč |
| 30 000 | 0,70129 Kč | 21 038,70 Kč |
| 50 000 | 0,67578 Kč | 33 789,00 Kč |
| 70 000 | 0,66087 Kč | 46 260,90 Kč |
| 100 000 | 0,64652 Kč | 64 652,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

