3300 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7S2A332K050BB

DigiKey Part Number
445-6907-2-ND - Tape & Reel (TR)
445-6907-1-ND - Cut Tape (CT)
445-6907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S2A332K050BB
Description
CAP CER 3300PF 100V X7S 0402
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S2A332K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X8R2A332K050BBTDK335 522445-15951-1-ND5,46000 KčUpgrade
GCM155R72A332KA37DMurata Electronics40 000490-GCM155R72A332KA37DCT-ND2,10000 KčDirect
In-Stock: 13 590
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
500,70980 Kč35,49 Kč
1000,61100 Kč61,10 Kč
5000,44432 Kč222,16 Kč
1 0000,39329 Kč393,29 Kč
2 5000,33958 Kč848,95 Kč
5 0000,30728 Kč1 536,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27274 Kč2 727,40 Kč
20 0000,25156 Kč5 031,20 Kč
30 0000,24096 Kč7 228,80 Kč
50 0000,22921 Kč11 460,50 Kč
70 0000,22235 Kč15 564,50 Kč
100 0000,21575 Kč21 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč