
CGA2B3X7S2A332K050BB | |
|---|---|
DigiKey Part Number | 445-6907-2-ND - Tape & Reel (TR) 445-6907-1-ND - Cut Tape (CT) 445-6907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A332K050BB |
Description | CAP CER 3300PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S2A332K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R2A332K050BB | TDK | 335 522 | 445-15951-1-ND | 0,22000 Kč | Upgrade |
| GCM155R72A332KA37D | Murata Electronics | 40 000 | 490-GCM155R72A332KA37DCT-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,61100 Kč | 61,10 Kč |
| 500 | 0,44432 Kč | 222,16 Kč |
| 1 000 | 0,39329 Kč | 393,29 Kč |
| 2 500 | 0,33958 Kč | 848,95 Kč |
| 5 000 | 0,30728 Kč | 1 536,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27274 Kč | 2 727,40 Kč |
| 20 000 | 0,25156 Kč | 5 031,20 Kč |
| 30 000 | 0,24096 Kč | 7 228,80 Kč |
| 50 000 | 0,22921 Kč | 11 460,50 Kč |
| 70 000 | 0,22235 Kč | 15 564,50 Kč |
| 100 000 | 0,21575 Kč | 21 575,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

