0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

CGA2B3X7R1V104K050BB

DigiKey Part Number
445-6901-2-ND - Tape & Reel (TR)
445-6901-1-ND - Cut Tape (CT)
445-6901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1V104K050BB
Description
CAP CER 0.1UF 35V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1V104K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,94500 Kč47,25 Kč
1000,81890 Kč81,89 Kč
5000,60432 Kč302,16 Kč
1 0000,53839 Kč538,39 Kč
2 5000,46918 Kč1 172,95 Kč
5 0000,42752 Kč2 137,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38208 Kč3 820,80 Kč
20 0000,35474 Kč7 094,80 Kč
30 0000,34106 Kč10 231,80 Kč
50 0000,32590 Kč16 295,00 Kč
70 0000,31704 Kč22 192,80 Kč
100 0000,30852 Kč30 852,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč