0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7R1H683K050BB

DigiKey Part Number
445-6898-2-ND - Tape & Reel (TR)
445-6898-1-ND - Cut Tape (CT)
445-6898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H683K050BB
Description
CAP CER 0.068UF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H683K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,44900 Kč14,49 Kč
501,00380 Kč50,19 Kč
1000,87140 Kč87,14 Kč
5000,64464 Kč322,32 Kč
1 0000,57535 Kč575,35 Kč
2 5000,50227 Kč1 255,67 Kč
5 0000,45834 Kč2 291,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41020 Kč4 102,00 Kč
20 0000,38137 Kč7 627,40 Kč
30 0000,36693 Kč11 007,90 Kč
50 0000,35094 Kč17 547,00 Kč
70 0000,34159 Kč23 911,30 Kč
100 0000,33260 Kč33 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč