
CGA2B3X7R1H683K050BB | |
|---|---|
DigiKey Part Number | 445-6898-2-ND - Tape & Reel (TR) 445-6898-1-ND - Cut Tape (CT) 445-6898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H683K050BB |
Description | CAP CER 0.068UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H683K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,87140 Kč | 87,14 Kč |
| 500 | 0,64464 Kč | 322,32 Kč |
| 1 000 | 0,57535 Kč | 575,35 Kč |
| 2 500 | 0,50227 Kč | 1 255,67 Kč |
| 5 000 | 0,45834 Kč | 2 291,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41020 Kč | 4 102,00 Kč |
| 20 000 | 0,38137 Kč | 7 627,40 Kč |
| 30 000 | 0,36693 Kč | 11 007,90 Kč |
| 50 000 | 0,35094 Kč | 17 547,00 Kč |
| 70 000 | 0,34159 Kč | 23 911,30 Kč |
| 100 000 | 0,33260 Kč | 33 260,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

