


CGA2B3X7R1H473K050BD | |
|---|---|
DigiKey Part Number | 445-9689-2-ND - Tape & Reel (TR) 445-9689-1-ND - Cut Tape (CT) 445-9689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H473K050BD |
Description | CAP CER 0.047UF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H473K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,08560 Kč | 108,56 Kč |
| 500 | 0,81262 Kč | 406,31 Kč |
| 1 000 | 0,72884 Kč | 728,84 Kč |
| 2 500 | 0,64078 Kč | 1 601,95 Kč |
| 5 000 | 0,58778 Kč | 2 938,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52863 Kč | 5 286,30 Kč |
| 20 000 | 0,49380 Kč | 9 876,00 Kč |
| 30 000 | 0,47635 Kč | 14 290,50 Kč |
| 50 000 | 0,45703 Kč | 22 851,50 Kč |
| 70 000 | 0,44574 Kč | 31 201,80 Kč |
| 100 000 | 0,43487 Kč | 43 487,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

