0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B3X7R1H104K050BD

DigiKey Part Number
445-9693-2-ND - Tape & Reel (TR)
445-9693-1-ND - Cut Tape (CT)
445-9693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H104K050BD
Description
CAP CER 0.1UF 50V X7R 0402 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H104K050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 248 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,05800 Kč20,58 Kč
501,45300 Kč72,65 Kč
1001,27040 Kč127,04 Kč
5000,95876 Kč479,38 Kč
1 0000,86302 Kč863,02 Kč
2 5000,76240 Kč1 906,00 Kč
5 0000,70184 Kč3 509,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,63338 Kč6 333,80 Kč
20 0000,59357 Kč11 871,40 Kč
30 0000,57363 Kč17 208,90 Kč
50 0000,55154 Kč27 577,00 Kč
70 0000,53862 Kč37 703,40 Kč
100 0000,52620 Kč52 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč