


CGA2B3X7R1H103K050BB | |
|---|---|
DigiKey Part Number | 445-6893-2-ND - Tape & Reel (TR) 445-6893-1-ND - Cut Tape (CT) 445-6893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H103K050BB |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H103K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,66780 Kč | 33,39 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 500 | 0,41576 Kč | 207,88 Kč |
| 1 000 | 0,36726 Kč | 367,26 Kč |
| 2 500 | 0,31656 Kč | 791,40 Kč |
| 5 000 | 0,28599 Kč | 1 429,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25347 Kč | 2 534,70 Kč |
| 20 000 | 0,23342 Kč | 4 668,40 Kč |
| 30 000 | 0,22340 Kč | 6 702,00 Kč |
| 50 000 | 0,21230 Kč | 10 615,00 Kč |
| 70 000 | 0,20581 Kč | 14 406,70 Kč |
| 100 000 | 0,19958 Kč | 19 958,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

